Cynergy3 MC Series Cable Float Switch, 5 m Cable, NC, 60 V dc dc Max
- RS Stock No.:
- 124-2600
- Mfr. Part No.:
- MC05B/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€208.46
(exc. VAT)
€256.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.46 |
*price indicative
- RS Stock No.:
- 124-2600
- Mfr. Part No.:
- MC05B/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | NC | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 4bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output NC | ||
Housing Material 304 Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 60V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 4bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MC | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Cable Mount Float Switch, 60V DC, Stainless Steel - MC Series - MC05B/RS
Use this cable mount float switch from Sensata Cynergy3 to monitor the level of high-temperature liquids. A thermally stable silicone cable makes it suitable for use in liquids ranging in temperature from 0°C to +80°C. The micro switch inside the float is hermetically sealed for protection against moisture and contaminants, helping to ensure optimal performance. Its contacts are gold-plated for high conductivity and corrosion resistance, giving you a reliable connection. You can use this float switch with a PLC (programmable logic controller) or other low-power electronic devices for enhanced control over the liquid levels in your tank.
Features & Benefits
• Designed for side or top mounting for flexible installation
• Robust electrical life of 200,000 operations for long-lasting performance
• Cable includes an earth wire for enhanced electrical safety
Is this float switch suitable for use in acidic substances?
Yes, the stainless steel construction of this float switch makes it compatible with acidic liquids, like citric acid and vinegar. This makes it a good choice for applications such as monitoring levels of concentrated fruit juices in the beverage processing industry.
Related links
- Sensata / Cynergy3 MC Series Cable Float Switch NC, 60 V dc dc Max
- Sensata / Cynergy3 MC Series Cable Float Switch NO, 60 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch NC 110 V dc dc Max
- Sensata / Cynergy3 MS Series Cable Float Switch NO/NC 110 V dc dc Max
- Sensata / Cynergy3 RSF20 Series Direct Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 MP1C Series Horizontal 5 m Cable 60 V ac ac Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
