RS PRO Horizontal Float Switch, 1 m Cable, SPNO, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 174-8428
- Distrelec Article No.:
- 303-94-898
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€92.20
(exc. VAT)
€113.41
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.20 |
*price indicative
- RS Stock No.:
- 174-8428
- Distrelec Article No.:
- 303-94-898
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 5bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Float Switch
The RS PRO float switch is a horizontal internally mounted switch. The stem material is SS304 and the float is SS 316. The float requires a minimum SG of 0.8. The switch action may be reversed by mounting the device with the float, able to move upwards and away from the body, instead of the more normal downwards direction.
Features and Benefits
• Compact switch design
• High temperature version available (180°C)
• Internal fitting via 1/8in BSP thread
• Made of stainless steel
• Maximum power is 50VA
• User configurable N/O (make on rise) or N/C (make on fall)
Related links
- RS PRO Horizontal Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 SSF26 Series Vertical Float Switch SPNO 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch SPNO
