Telemecanique Sensors 9036 Series Pedestal Mount Noryl Thermoplastic Resin Float Switch, Float, 2 NC DPST, 230 (Single

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-9136
Mfr. Part No.:
9036GG2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

Float

Mounting Type

Pedestal Mount

Switch Output

2 NC DPST

Body Material

Noryl Thermoplastic Resin

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Maximum AC Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum DC Voltage

230V

Series

9036

Float Switch - Open Tank - Nema 1 - Pedestal Mounted - 2 Nc Dpst-Db Contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy