Telemecanique Sensors 9036 Series Pedestal Mount Float Switch, 2 NO DPST, 475 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 177-9145
- Mfr. Part No.:
- 9036GG2R
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€183.60
(exc. VAT)
€225.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.60 |
*price indicative
- RS Stock No.:
- 177-9145
- Mfr. Part No.:
- 9036GG2R
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Pedestal Mount | |
| Switch Output | 2 NO DPST | |
| Housing Material | Noryl Thermoplastic Resin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 475V ac | |
| Maximum DC Voltage | 230V dc | |
| Series | 9036 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Pedestal Mount | ||
Switch Output 2 NO DPST | ||
Housing Material Noryl Thermoplastic Resin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 475V ac | ||
Maximum DC Voltage 230V dc | ||
Series 9036 | ||
- COO (Country of Origin):
- US
Float Switch - Open Tank - Nema 1 - Pedestal Mounted - 2 No Dpst-Db Contacts
Related links
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch 2 NO DPST
- Telemecanique Sensors 9036 Series Pedestal Mount Noryl Thermoplastic Resin Float Switch 2 NC DPST, 230 (Single
- Telemecanique Sensors 9037 Series Screw Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Viton Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Nitrile Rubber (NBR) Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Pedestal Mount, Painted
