Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch, Float, 2 NO DPST, 230 (Single Phase) V,
- RS Stock No.:
- 177-9126
- Mfr. Part No.:
- 9036DG2R
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9126
- Mfr. Part No.:
- 9036DG2R
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Float | |
| Mounting Type | Pedestal Mount | |
| Switch Output | 2 NO DPST | |
| Body Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Maximum AC Voltage | 230 (Single Phase) V, 475 (3 Phase) V | |
| Maximum DC Voltage | 230V | |
| Series | 9036 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Float | ||
Mounting Type Pedestal Mount | ||
Switch Output 2 NO DPST | ||
Body Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Maximum AC Voltage 230 (Single Phase) V, 475 (3 Phase) V | ||
Maximum DC Voltage 230V | ||
Series 9036 | ||
RS PRO Float Switch
The RS PRO pedestal mount float switch has 2 NO DPST-Db contacts. It is used for an open tank or sump. The float switch has a vertical operating position.
Features and Benefits
• Made of polypropylene
• Maximum AC voltage 230 (Single Phase), 475V (3 Phase)
• Maximum DC voltage is 230V
• Operating rate is 60cyc/min
• Service temperature ranges between -30°C and 105°C
• Maximum AC voltage 230 (Single Phase), 475V (3 Phase)
• Maximum DC voltage is 230V
• Operating rate is 60cyc/min
• Service temperature ranges between -30°C and 105°C
Certifications
• CE certified
• UL 508
• UL 508
Related links
- Telemecanique Sensors 9036 Series Pedestal Mount Noryl Thermoplastic Resin Float Switch 2 NC DPST, 230 (Single
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Finder 72 Series Cable Mount Polypropylene Float Switch 20m Cable 30V dc Max
- RS PRO Surface Mount Polypropylene Float Switch NO 350 V dc dc Max
- Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch 1m Cable 300V ac Max, 300V
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Pedestal Mount, Painted
- RS PRO Side Polypropylene Float Switch NO 350 V dc dc Max
