RS PRO LLF40 Series Threaded Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9477
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.45
(exc. VAT)
€25.15
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 03 August 2026
- Plus 15 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.45 |
*price indicative
- RS Stock No.:
- 191-9477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series LLF40 | ||
- COO (Country of Origin):
- CN
RS PRO Float Size
The RS PRO thread mounting float size has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It is made up of polypropylene sulphide and has a gasket material of nitrile. This device is particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. This float switch series is designed as a compact internal fitting device, with a wide range of options, making it ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. It is manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°.
Features and Benefits
• Compact design
• Very low level sensing
• Suitable for low specific gravity liquids
• Leadout: 100cm PVC 16/0.2
• Operating temperature ranges between -20°C and 100°C
• Cable length: 1m
Applications
• Vending machines
• Commercial washing machines
• Evaporator units
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO LLF40 Series Threaded Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO LLF40 Series Threaded Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO RSF80 Series Threaded Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO RSF100 Series External 1 m Cable 240 V ac ac Max, 120 V dc
- RS PRO RSF100 Series Vertical 1 m Cable 240 V ac ac Max, 120 V dc
- RS PRO RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
