ATMI Cable Float Switch, 10 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max

Subtotal (1 unit)*

€257.95

(exc. VAT)

€317.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.95

*price indicative

RS Stock No.:
208-5490
Mfr. Part No.:
SOBAEPACS10M
Manufacturer:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Product Type

Float Switch

Mount Type

Cable

Switch Output

SPDT

Housing Material

Copolymer Polypropylene

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

125V dc

Maximum Pressure

3.5bar

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR
This ACS certified float level switch is constructed with special components for use in drinking water applications.

As the liquid level reaches the unit, the mechanical switch inside will tilt, thus closing or opening a circuit connected to an electrical panel This float level switches is equipped with a stainless steel (AISI 316L) adjustable ballast, and ensures a very precise level measurement thanks to its +-/ 25° switching angle.

The SOBA EP can also be used in high or low alarm (overfill protection or protection against idling). However, when the liquid is agitated by the presence of an agitator or in a water tower, you have to take a float with a wide angle like the ATS 165 EP

Maximum pressure 3.5 bar

Maximum temperature 85°C

Protection index IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy