ATMI Cable Float Switch, 5 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max
- RS Stock No.:
- 208-5512
- Mfr. Part No.:
- TUBA1NEO5M
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€94.97
(exc. VAT)
€116.81
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.97 |
*price indicative
- RS Stock No.:
- 208-5512
- Mfr. Part No.:
- TUBA1NEO5M
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPDT | |
| Housing Material | Copolymer Polypropylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 125V dc | |
| Maximum Pressure | 5.5bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPDT | ||
Housing Material Copolymer Polypropylene | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 125V dc | ||
Maximum Pressure 5.5bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
This float level switch is a small diameter tubular float that has been designed to fit tanks and cisterns having restriced access.
Its small 1" diameter allows it to pass through the narrow openings usually found on the side walls of tanks. As the liquid level reaches the float, the mechanical switch inside will tilt, thus closing or opening a circuit connected to an electrical panel.
Thanks to its +/-20° switching angle, the TUBA float level switch ensures a very precise level measurement..
The installation is possible up to a water depth of 55 meters.
The TUBA 1'' float level switch can be installed in 3 ways :
fixed to a cane, vertically suspended on the cable with external ballasts, or horizontally mounted on the tank sides with a gland.
Maximum pressure 5.5 bar
Maximum temperature 85°C
Protection index IP68
Related links
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- Cynergy3 LM Series Cable Float Switch SPDT 110 V dc dc Max
