WIKA L-FLR-S Series Head Float Switch, 4 to 20 mA
- RS Stock No.:
- 269-0458
- Mfr. Part No.:
- 48748294
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,869.79
(exc. VAT)
€2,299.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,869.79 |
*price indicative
- RS Stock No.:
- 269-0458
- Mfr. Part No.:
- 48748294
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Head | |
| Switch Output | 4 to 20 mA | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current | 20mA | |
| Maximum Pressure | 1bar | |
| Standards/Approvals | EN 10204 | |
| Series | L-FLR-S | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Head | ||
Switch Output 4 to 20 mA | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current 20mA | ||
Maximum Pressure 1bar | ||
Standards/Approvals EN 10204 | ||
Series L-FLR-S | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA FLR sensors with reed measuring chain are used for level measurement in liquid media. They work on the float principle with magnetic transmission. The float's magnetic system in the guide tube actuates a resistance measuring chain that corresponds to a 3-wire potentiometer circuit. The measurement voltage generated by this is proportional to the fill level.
Process and system specific solutions possible
Wide variety of different electrical connections, process connections and materials
Related links
- WIKA L-FLR-S Series Head Float Switch
- WIKA L-FLR-P Series Head Float Switch
- WIKA L-BLR-S Series Head Float Switch
- WIKA L-BLR-S Series Head 316Ti Stainless Steel Float Switch
- WIKA L-BLR-S Series Head Ethylene Propylene Diene Monomer 10 m Cable 250 V ac
- WIKA RLS-2000 Series Head Float Switch SPDT 230 V dc dc Max
- WIKA L-FLS-S Series Head Nitrile Rubber (NBR) 2 m Cable 250 V ac
- WIKA L-BLR-S Series Bottom Float Switch
