WIKA L-BLR-S Series Head Float Switch
- RS Stock No.:
- 269-0492
- Mfr. Part No.:
- 48753051
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€2,725.16
(exc. VAT)
€3,351.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,725.16 |
*price indicative
- RS Stock No.:
- 269-0492
- Mfr. Part No.:
- 48753051
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Head | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 239°C | |
| Maximum Current | 20mA | |
| Standards/Approvals | DIN EN 10204 3.1, EN 10204 | |
| Series | L-BLR-S | |
| Hazardous Area Certification | Ex, ATEX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Head | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 239°C | ||
Maximum Current 20mA | ||
Standards/Approvals DIN EN 10204 3.1, EN 10204 | ||
Series L-BLR-S | ||
Hazardous Area Certification Ex, ATEX | ||
- COO (Country of Origin):
- FR
The WIKA Float Switch is for level measurement for almost all liquid media and pump and level control monitoring for distinct filling levels in industries such as chemical, petrochemical, natural gas, offshore, shipbuilding, machine building, power generating equipment, power plants, process water and drinking water treatment, food and beverage industry. The float switch is simple to mount and maintenance free, so the costs of mounting, commissioning and operation are low.
Long service life
Simple and proven functional principle
Related links
- WIKA L-BLR-S Series Head Float Switch
- WIKA L-BLR-S Series Head 316Ti Stainless Steel Float Switch
- WIKA L-BLR-S Series Head Ethylene Propylene Diene Monomer 10 m Cable 250 V ac
- WIKA L-BLR-S Series Bottom Float Switch
- WIKA L-FLR-S Series Head Float Switch
- WIKA L-FLR-S Series Head Float Switch, 4 to 20 mA
- WIKA L-FLR-P Series Head Float Switch
- WIKA RLS-2000 Series Head Float Switch SPDT 230 V dc dc Max
