Finder 72 Series Float Switch, 10 m Cable, 1 CO (SPDT), 250 V ac ac Max
- RS Stock No.:
- 286-4998
- Mfr. Part No.:
- 72A110001001
- Manufacturer:
- Finder
Subtotal (1 unit)*
€58.65
(exc. VAT)
€72.14
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.65 |
*price indicative
- RS Stock No.:
- 286-4998
- Mfr. Part No.:
- 72A110001001
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Float Switch | |
| Switch Output | 1 CO (SPDT) | |
| Housing Material | PET | |
| Cable Length | 10m | |
| Maximum AC Voltage | 250V ac | |
| Maximum Current | 10A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Series | 72 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Float Switch | ||
Switch Output 1 CO (SPDT) | ||
Housing Material PET | ||
Cable Length 10m | ||
Maximum AC Voltage 250V ac | ||
Maximum Current 10A | ||
Maximum Pressure 10bar | ||
Standards/Approvals EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
Series 72 | ||
- COO (Country of Origin):
- IT
Finder 72 series Float Switch, 10m Cable Length, 10A Current - 72A110001001
This float switch is designed for reliable operation in liquid applications. Constructed with a robust PET body for durability, the product features a 10m cable for versatile installation. It operates at a maximum AC voltage of 250V and is rated for up to 10A of current, making it ideal for various automation and electrical applications.
Features & Benefits
• High-performance current rating of 8A for reliable operation
• Suitable for liquids, enhancing versatility across usage
• Long 10m cable provides flexibility for installations
• Compatible with high-voltage systems up to 250V
Applications
• Used in wastewater treatment systems for level sensing
• Ideal for monitoring liquid levels in tanks and reservoirs
• Effective in pumps for effective liquid management
• Utilised for automatic control in filtration systems
How does this float switch handle high-pressure environments?
The float switch is designed to withstand a maximum pressure of 10 bar, suitable for demanding applications where pressure management is critical. This ensures reliable operation even under challenging conditions.
What kinds of liquids can be effectively monitored with this device?
This switch is specifically built for use with various liquids, making it versatile for different applications, including water, chemicals, and other fluids suitable for level detection and control.
Can this float switch be integrated into existing automation systems?
Yes, it can be easily integrated into existing automation frameworks, providing a reliable solution for liquid level control, contributing to efficient system performance without requiring extensive modifications.
Related links
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Finder 72 Series Wall Mount Float Switch 250 V ac ac Max, 30 V dc dc Max
- Finder 72 Series Cable Mount Polypropylene Float Switch 20m Cable 30V dc Max
- Lovato Electric LVF Series Float Switch SPDT, 250 V ac ac Max
- Lovato Electric LVF Series Float Switch 250 V ac ac Max
- Lovato Electric Float Switch Relay, 250 V ac ac Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
