Finder 72 Series Float Switch, 20 m Cable, 1 CO (SPDT), 250 V ac ac Max
- RS Stock No.:
- 286-5000
- Mfr. Part No.:
- 72B110002001
- Manufacturer:
- Finder
Subtotal (1 unit)*
€148.48
(exc. VAT)
€182.63
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.48 |
*price indicative
- RS Stock No.:
- 286-5000
- Mfr. Part No.:
- 72B110002001
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Float Switch | |
| Switch Output | 1 CO (SPDT) | |
| Housing Material | Polypropylene | |
| Cable Length | 20m | |
| Maximum AC Voltage | 250V ac | |
| Maximum Current | 10A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Series | 72 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Float Switch | ||
Switch Output 1 CO (SPDT) | ||
Housing Material Polypropylene | ||
Cable Length 20m | ||
Maximum AC Voltage 250V ac | ||
Maximum Current 10A | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
Series 72 | ||
- COO (Country of Origin):
- IT
Finder Series 72 Float Switch, 250V Maximum AC Voltage, 10A Current Rating - 72B110002001
The Finder 72 float switch is engineered for efficient water management in sewage applications. Its robust polypropylene body makes it suitable for both grey and black water systems. With dimensions of 170mm in length and 81mm in diameter, it provides dependable performance under a range of conditions. The switch comes with a 20m cable, allowing for versatile installation options.
Features & Benefits
• Constructed from polypropylene for corrosion resistance
• 10A current rating supports a wide variety of applications
• Compliance with CE and EAC standards meets necessary safety requirements
• Versatile for both emptying and filling tasks
• High pressure resistance of up to 10 bar for longevity
• Waterproof design protects from environmental elements
Applications
• Effective for sewage pumping and drainage systems
• Suitable for black water systems in pumping stations
• Utilised in drainage plants for level control
• Applicable for both residential and commercial water management
Can it operate at high voltage levels?
Yes, it can support a maximum AC voltage of 250V.
Will it function in challenging environments?
It is designed to withstand pressures up to 10bar.
Is it suitable for grey water applications?
Yes, it works effectively with grey water systems.
Can this device handle inductive loads?
It efficiently manages inductive loads up to 8A.
Related links
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Finder 72 Series Wall Mount Float Switch 250 V ac ac Max, 30 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch SPDT 150 V dc dc Max
- Xylem ENM-10 Series Cable Ethylene Propylene Diene Monomer Rubber Float Switch 250 V ac ac Max, 24 V dc dc
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch 250 V ac ac Max, 150 V dc dc Max
- Finder 72 Series Cable Mount Polypropylene Float Switch 20m Cable 30V dc Max
