Finder 72 Series Float Switch, 10 m Cable, 1 CO (SPDT), 250 V ac ac Max
- RS Stock No.:
- 286-4999
- Mfr. Part No.:
- 72B110001001
- Manufacturer:
- Finder
Subtotal (1 unit)*
€109.09
(exc. VAT)
€134.18
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.09 |
*price indicative
- RS Stock No.:
- 286-4999
- Mfr. Part No.:
- 72B110001001
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Float Switch | |
| Switch Output | 1 CO (SPDT) | |
| Housing Material | PET | |
| Cable Length | 10m | |
| Maximum AC Voltage | 250V ac | |
| Maximum Current | 10A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Series | 72 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Float Switch | ||
Switch Output 1 CO (SPDT) | ||
Housing Material PET | ||
Cable Length 10m | ||
Maximum AC Voltage 250V ac | ||
Maximum Current 10A | ||
Maximum Pressure 10bar | ||
Standards/Approvals UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
Series 72 | ||
- COO (Country of Origin):
- IT
Finder 72 series Float Switch, 10m Cable Length, 10A Maximum Current - 72B110001001
This float switch is designed specifically for sewage applications, providing an efficient solution to monitor and control liquid levels. The device features a robust body made from PET material, ensuring durability in demanding environments. With a substantial cable length of 10m, it offers flexibility for various installations.
Features & Benefits
• Supports a maximum voltage of 250V AC for versatile applications
• Rated for a maximum current of 10A, suitable for various loads
• Designed for reliable operation in sewage pumping and drainage systems
• Incorporates a counterweight with cable grip for enhanced stability
Applications
• Used for grey water pumping and efficient drainage
• Ideal for black water systems and sewage management
• Applicable in industrial pumping stations for level control
• Suitable for both emptying and filling operations
Can this float switch operate under high-pressure conditions?
Yes, it is designed to function effectively under pressures up to 10 bar, ensuring reliability in rigorous environments such as sewage systems.
What kind of cable is included with the float switch?
The float switch features an H05 RN F cable, which has been TÜV approved, ensuring high-quality performance and safety in various applications.
How does the float switch handle circuit operations?
When configured with black and brown wires, the circuit opens when the float is down and closes when the float is up, ensuring precise level control and automatic operation.
Related links
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Finder 72 Series Wall Mount Float Switch 250 V ac ac Max, 30 V dc dc Max
- Lovato Electric LVF Series Float Switch SPDT, 250 V ac ac Max
- Finder 72 Series Cable Mount Polypropylene Float Switch 20m Cable 30V dc Max
- Lovato Electric LVF Series Float Switch 250 V ac ac Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
