Cynergy3 SSH66XE Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 725-9925
- Mfr. Part No.:
- SSH66XE34NP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€220.52
(exc. VAT)
€271.24
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.52 |
*price indicative
- RS Stock No.:
- 725-9925
- Mfr. Part No.:
- SSH66XE34NP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSH66XE | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSH66XE | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 500mA, 10 Bar - SSH66 Series - SSH66XE34NP
Accurately monitor either high or low media levels in a tank with this horizontal float switch from Sensata Cynergy3. For versatility, its switch action is easily reversed by mounting the device so the float moves upward instead of in its normal downward direction. The component is externally mounted, so it's a good choice for use in situations where there's no access to the inside of the tank. A maximum operating pressure of 10 bar makes the unit suitable for use in high-pressure applications. Use a float switch like this one to monitor tank levels in vending machines and laboratories.
Features & Benefits
• Stainless steel construction resists corrosion and wear for an extended service life
• Wide operating temperature range of 0°C to +120°C for use with hot and cold media
• Supplied with a DIN plug for a simple electrical connection
How much maintenance does this float switch need?
This float switch needs very little maintenance thanks to its simple, reliable technology. It consists of a reed switch and pivoted magnet for low mechanical wear. It also doesn't need to be calibrated, making it simple to set up.
Related links
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
