Cynergy3 SSF212 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4292
- Distrelec Article No.:
- 304-01-701
- Mfr. Part No.:
- SSF212X100H
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€213.83
(exc. VAT)
€263.01
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.83 |
*price indicative
- RS Stock No.:
- 756-4292
- Distrelec Article No.:
- 304-01-701
- Mfr. Part No.:
- SSF212X100H
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF212 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 5bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF212 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 External Horizontal Float Switch, 500mA, 5 Bar - SSF212 Series - SSF212X100H
Need to monitor the level of harsh fluids? This float switch from Sensata Cynergy3 is made from stainless steel, making it durable enough to withstand harsh working conditions. It's highly resistant to corrosive substances like diesel fuel and oil, so it's a good choice for use in petrochemical applications. For ease of installation, the horizontal switch is externally mounted, so there's no need to access the inside of the tank.
Features & Benefits
• Supplied with a thread sealing compound to ensure airtight assembly
• Switch action can be easily reversed by mounting the float with the orientation arrow pointing downwards for versatility
• Compact length of 47mm lets you use it in small tanks where space is limited
• Includes 1m lead-outs for a quick and convenient electrical connection
What's the maximum operating temperature of this float switch?
Thanks to its high maximum operating temperature of +180°C, this level sensor is suitable for use in high-temperature applications in the food processing and medical industries.
Why does a float switch need an electrical cable?
An electrical cable lets you connect the switch to a device such as a relay or PLC (programmable logic controller), which is then connected to a pump that responds to the float's water level readings.
Related links
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 350 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 200 V dc dc Max
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
