Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch, SPDT, 250 V ac ac Max, 120 V dc dc Max

Image representative of range

Subtotal (1 unit)*

€468.47

(exc. VAT)

€576.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€468.47

*price indicative

RS Stock No.:
780-0166
Mfr. Part No.:
SH-7051
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

SPDT

Housing Material

Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

5A

Maximum Pressure

25bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SH-7

COO (Country of Origin):
CN

Sensata Cynergy3 Horizontal Float Switch, 25 Bar, 5A - SH-7 Series - SH-7051


Ensure the liquids in your containers or tanks stay at the right levels with this horizontal float switch from Sensata Cynergy3. It's a sensing device that you can use to control pumps or trigger alarms when levels are too high or too low. It's designed for horizontal mounting on the outside of the tank using a flange, making it a good choice for situations where there's no access to the inside of the tank. This component is suitable for use in applications such as wastewater management and pump control.

Features & Benefits


• Aluminium enclosure and stainless steel float for resistance to impact and corrosion

• Wide operating temperature range of 0°C to +100°C for use in demanding conditions

• Operating pressure of up to 25 bar for use in high-pressure applications

• Can be used with a microswitch or reed switch for versatility

• 1/2-inch BSP (British Standard Pipe) connection for simple and secure installation on your tank

Is this float switch protected against dust and moisture?


Yes, thanks to its IP65 (ingress protection) rating, it's protected against dust and low-pressure water jets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy