Cynergy3 SSF212 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 350 V dc dc Max
- RS Stock No.:
- 756-4126
- Mfr. Part No.:
- SSF212X100-14G
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€160.32
(exc. VAT)
€197.19
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.32 |
*price indicative
- RS Stock No.:
- 756-4126
- Mfr. Part No.:
- SSF212X100-14G
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | SSF212 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series SSF212 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 300V AC, 10 Bar - SSF212 Series - SSF212X100-14G
Use this horizontal float switch from Sensata Cynergy3 for precise liquid level detection in industrial tanks. You can use this sensor to keep levels in tanks within safe parameters, preventing underfills or overfills. It works by triggering the opening or closing of valves when fluid reaches a predetermined level. For versatility, you can change its operation from NO (make on rise) to NC (make on fall) or vice versa by simply rotating the switch 180º. This component is commonly used in water treatment facilities as well as in chemical processing plants.
Features & Benefits
• Maximum switching current of 500mA for energy efficiency
• Ample cable length of 1m for a flexible connection
• Stainless steel body for durability and resistance to corrosion
• Tinned copper conductors for high conductivity to ensure a reliable connection
How do I mount this float switch?
This float switch is designed for mounting from the outside of the tank via a 1/2-inch NPT thread. This makes it a good option for situations where you don't have access to the interior of a tank.
Related links
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 350 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 200 V dc dc Max
- Cynergy3 SSF29 Series Horizontal Float Switch Direct Load 300 V dc dc Max
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
