Cynergy3 SSF215 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4141
- Distrelec Article No.:
- 304-01-704
- Mfr. Part No.:
- SSF215XPM12
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€201.74
(exc. VAT)
€248.14
(inc. VAT)
Limited stock
- Plus 67 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.74 |
*price indicative
- RS Stock No.:
- 756-4141
- Distrelec Article No.:
- 304-01-704
- Mfr. Part No.:
- SSF215XPM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 180°C | |
| Maximum Operating Temperature | 180°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF215 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 180°C | ||
Maximum Operating Temperature 180°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF215 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 1m, M12 - SSF215 Series - SSF215XPM12
This float switch from Sensata Cynergy3 detects liquid levels to prevent overflow, alert you to low water levels and assist you with emptying or filling your tank. The float lies on the liquid surface and causes the switch to activate when the levels rise or fall. This is a horizontal switch that mounts to the side of your tank, making it an ideal choice when the top and bottom are inaccessible. The maximum current for this device is 500mA.
Features & Benefits
• Long reach for thick-walled tanks and boss mounting
• Standard M12 plug connection
• Made from durable stainless steel
• Can be easily fitted from the outside with the 1/2 NPT (National Pipe Thread) external mount
• 1m cable for flexible connection
What can the switch output be set to?
This device has both NO (normally open) and NC (normally closed) output options, giving you flexibility in the layout of your electrical circuit.
Can this switch withstand pressurised systems?
It can operate up to a maximum pressure of 10 bar, so you can pair it with a powerful water pumping system.
Related links
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF215 Series External Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
