Sensata / Cynergy3 SSV66A-34N Series Vertical Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4148
- Mfr. Part No.:
- SSV66A24E34NP
- Manufacturer:
- Sensata / Cynergy3
Image representative of range
Subtotal (1 unit)*
€183.97
(exc. VAT)
€226.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €183.97 |
*price indicative
- RS Stock No.:
- 756-4148
- Mfr. Part No.:
- SSV66A24E34NP
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 30bar | |
| Standards/Approvals | No | |
| Series | SSV66A-34N | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1m | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 30bar | ||
Standards/Approvals No | ||
Series SSV66A-34N | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
SSV66 Series Stainless Steel Float Switch
The SSV66 series of float switches provide high, low or high and low level monitoring for 45 gallon drums, these float switches do not require access to the inside of the drum as they can be fitted from the outside of the drum through the 3/4" NPT bung hole.
Suitable for a 45 Gallon drum hi/lo level switching
External mount via 3/4" NPT
N/O or N/C switching action
Fits standard 3/4" NPT bung holes
Flying lead or 4 pin M12 connection
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Related links
- Sensata / Cynergy3 SSV66A-34N Series Vertical Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSV66A-1G Series Vertical Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 SSV66A-1G Series Vertical Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF24 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF22 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF28 Series Vertical Float Switch Direct Load 300 V dc dc Max
- Sensata / Cynergy3 SSF26 Series Vertical Float Switch SPNO 300 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
