Cynergy3 RSF100 Series Vertical Nitrile Float Switch, 1 m Cable, NO/NC, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 124-2590
- Mfr. Part No.:
- RSF107H100GN/RS
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2590
- Mfr. Part No.:
- RSF107H100GN/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Standards/Approvals | UL | |
| Series | RSF100 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Standards/Approvals UL | ||
Series RSF100 | ||
- COO (Country of Origin):
- GB
Cynergy3 Miniature Vertical Float Switch
A single switching point, miniature, vertical fluid level switch. These level switches can be mounted on the top or bottom of the tank and are installed with a compression seal so no access is required to the interior of the tank. Vertical level switches offer long-term reliability and minimal maintenance due to the simplistic construction. The switch can be changed from normally open to normally closed simply by removing and inverting the float.
Related links
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF150 Series Vertical Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
