Cynergy3 SSV66A-1G Series Vertical Float Switch, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4179
- Distrelec Article No.:
- 300-22-179
- Mfr. Part No.:
- SSV66A200E1GP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€160.32
(exc. VAT)
€197.19
(inc. VAT)
Limited stock
- Plus 16 left, shipping from 26 October 2026
- Plus 11 left, shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.32 |
*price indicative
- RS Stock No.:
- 756-4179
- Distrelec Article No.:
- 300-22-179
- Mfr. Part No.:
- SSV66A200E1GP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSV66A-1G | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSV66A-1G | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, Stainless Steel, 300 V - SSV66A-1G Series - SSV66A200E1GP
Regulate the liquid content of a tank with this vertical float switch from Sensata Cynergy3. As it automatically responds to low or high liquid levels outside a pre-set range, it reduces the need for manual operation and prevents underfilling or overfilling. The switch has a 1-in BSP (British Standard Pipe) thread that allows you to secure the float mechanism in place from the outside of the tank. This makes it a good choice for situations where you don't have access to the interior of the tank.
Features and Benefits
• DIN 43650 connector for simple connection to a power source
• Adjustable switch action between NO (normally open) and NC (normally closed) positions for versatility
• Stainless-steel body material for durability and resistance to corrosion
• Maximum operating temperature of +120°C for use in high-temperature environments
How do I set this switch from NO to NC and vice versa?
To switch between the NO and NC positions, simply remove the float mechanism, rotate it by 180° and reattach it to the tank.
Related links
- Cynergy3 SSV66A-1G Series Vertical Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSV66A-1G Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSV66A-34N Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF22 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF24 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 SSF26 Series Vertical Float Switch SPNO 300 V dc dc Max
- Cynergy3 SSF28 Series Vertical Float Switch Direct Load 300 V dc dc Max
