Cynergy3 RSF100 Series Vertical Viton Float Switch, NO/NC, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 869-7545
- Mfr. Part No.:
- RSF106YVP
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-7545
- Mfr. Part No.:
- RSF106YVP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulfide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Gasket Material | Viton | |
| Standards/Approvals | UL, WRAS | |
| Series | RSF100 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulfide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Gasket Material Viton | ||
Standards/Approvals UL, WRAS | ||
Series RSF100 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, M12 Connector, NO/NC Switch Output - RSF100 Series - RSF106YVP
Maintain a set liquid level in your tank using this float switch from Sensata Cynergy3. It's designed to monitor the rise and fall of liquid levels and triggers a supply pump if liquid levels are too low. This unit comes with an M12 connector for ease of connection to an alarm or control system. A maximum switching voltage of 240V AC and 120V DC makes it a good choice for use in low-voltage applications. Its tough polyphenylene sulfide body is resistant to chemicals and corrosion, making it suitable for use in harsh settings like wastewater treatment facilities and food production plants.
Features & Benefits
• Viton gasket helps prevent leakage for efficient performance
• Vertical mounting design for ease of installation in tanks without side access
• Maximum switching current of 600mA for energy-efficient operation
• Compact dimensions of 75 (length) x 21.5mm (diameter) to fit in small spaces
Can I adjust the switch configuration?
Yes. To adjust the switch configuration, remove the float, invert it and reattach it to the stem. This lets you choose between NO or NC operation, making this switch a versatile choice.
Related links
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Cynergy3 RSF50 Series Vertical Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Silicone 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
