Cynergy3 RSF50 Series Vertical Viton Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 124-2574
- Mfr. Part No.:
- RSF57Y100GB/RS
- Manufacturer:
- Cynergy3
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-2574
- Mfr. Part No.:
- RSF57Y100GB/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Viton | |
| Standards/Approvals | UL | |
| Series | RSF50 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Viton | ||
Standards/Approvals UL | ||
Series RSF50 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 1m Cable Length, PVDF - RSF50 Series - RSF57Y100GB/RS
Use this vertical float switch from Sensata Cynergy3 for the accurate monitoring of liquid levels in your tanks or containers. You can install the switch on either the top or bottom of your tank for flexible installation. It has a switching voltage of 240V AC and 120V DC for use in low-power applications. For versatile use, you can easily change the switch operation from normally open to normally closed by removing and inverting the float. You can use this component in your printing systems and chemical closing equipment.
Features & Benefits
• Robust polyvinylidene fluoride construction for resistance to heat, chemicals and wear
• Wide operating temperature range between -10°C and +105°C for use in demanding environments
• Viton gasket material is resistant to chemicals, moisture and abrasion for a leakproof seal
How does a vertical float switch work?
A vertical float switch consists of a reed switch and a pivoted magnet for both NO and NC operations. Changing fluid levels open or close the reed switch at specific calibrated levels to prevent overflows and underfilling.
Related links
- Cynergy3 RSF50 Series Vertical Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Silicone 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max, 300 V dc dc
- Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
