Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7560
- Mfr. Part No.:
- RSF43YFP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€20.87
(exc. VAT)
€25.67
(inc. VAT)
Limited stock
- Plus 29 left, shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.87 |
*price indicative
- RS Stock No.:
- 869-7560
- Mfr. Part No.:
- RSF43YFP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series RSF40 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, NO/NC, M12 - RSF40 Series - RSF43YFP
Safeguard your liquid container from hazardous overflow using this Sensata Cynergy3 float switch. It carefully monitors levels to keep them within a safe preset range. As the liquid rises or falls, the float on the surface of the liquid uses magnetic force to change the switch position. This sends a signal to switch on or turn off flow. The switch features horizontal mounting, so you can install it in tanks with no vertical access.
Features & Benefits
• Standard M12 mounting thread for compatibility with standard connections
• Nylon body material is lightweight and abrasion-resistant, so it's durable and easy to install
• Compact design for use with small pumps and setups
Is this switch 'normally open' or 'normally closed'?
You can set the switch output to either 'normally open' (NO) or 'normally closed' (NC). This gives you flexibility in how you configure your electrical circuit.
Is the switch durable?
The switch connection is insulated with a nitrile-rubber gasket that resists water and oil. This material is strong enough to withstand a build-up of pressure without failing.
Related links
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
