Philips Lighting BVP169 Floodlight, 1 LED, 90 W Grey, 10500 lm, IP65
- RS Stock No.:
- 217-727
- Mfr. Part No.:
- 911401884586
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€231.36
(exc. VAT)
€284.57
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.36 |
*price indicative
- RS Stock No.:
- 217-727
- Mfr. Part No.:
- 911401884586
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Floodlight | |
| Power | 90W | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 10500lm | |
| Mount Type | Bracket, Universal, Angle | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -25°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Series | BVP169 | |
| Height | 36mm | |
| Width | 22mm | |
| Depth | 304mm | |
| Standards/Approvals | ENEC, CE, EU RoHS | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 52° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Floodlight | ||
Power 90W | ||
IP Rating IP65 | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 10500lm | ||
Mount Type Bracket, Universal, Angle | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -25°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Series BVP169 | ||
Height 36mm | ||
Width 22mm | ||
Depth 304mm | ||
Standards/Approvals ENEC, CE, EU RoHS | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Diffuser Material Tempered Glass | ||
Beam Angle 52° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Housing Material Aluminium die cast
Reflector material Polycarbonate
Optic material Glass
Related links
- Philips Lighting BVP169 Floodlight 90 W Cool Daylight 10500 lm, IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
- Philips Lighting BVP169 Floodlight 150 W Grey IP65
- Philips Lighting BVP169 Floodlight 180 W Grey IP65
- Philips Lighting BVP169 Floodlight 100 W Grey IP65
- Philips Lighting BVP169 Floodlight 180 W Grey IP65
