Philips Lighting BVP169 Floodlight, 1 LED, 135 W Grey, 18000 lm, IP65

Subtotal (1 unit)*

€254.62

(exc. VAT)

€313.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€254.62

*price indicative

RS Stock No.:
217-709
Mfr. Part No.:
911401877586
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Power

135W

Product Type

Floodlight

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

1

Mount Type

Angle, Universal, Bracket

Luminous Flux

18000lm

Colour

Grey

Colour Temperature

6500K

Lifespan

50000h

Minimum Operating Temperature

-25°C

Series

BVP169

Maximum Operating Temperature

40°C

Height

37mm

Width

282mm

Standards/Approvals

No

Depth

401mm

Hazardous Area Certification

No

Lamp Type

LED

Sub Type

Multi-Colour Temperature

Beam Angle

110°

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Housing Material Aluminium die cast

Reflector material Polycarbonate

Optic material Glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy