Philips Lighting BVP169 Floodlight, 1 LED, 135 W Grey, 15750 lm, IP65

Subtotal (1 unit)*

€270.62

(exc. VAT)

€332.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€270.62

*price indicative

RS Stock No.:
217-702
Mfr. Part No.:
911401885386
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Floodlight

Power

135W

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

1

Luminous Flux

15750lm

Colour

Grey

Mount Type

Universal, Bracket

Colour Temperature

6500K

Lifespan

50000h

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Series

BVP169

Depth

401mm

Height

37mm

Standards/Approvals

ENEC mark, CE mark

Width

282mm

Hazardous Area Certification

No

Lamp Type

LED

Diffuser Material

Tempered Glass

Beam Angle

52°

Lamp Supplied

No

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Inrush time 0.01520 ms

Power Consumption 135 W

Power Factor 0.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy