LEDLENSER AF4R Floodlight, 24 LED, 33.8 W Black, 2000 lm, IP67, 7.2V
- RS Stock No.:
- 360-005
- Mfr. Part No.:
- AF4R WORK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€255.87
(exc. VAT)
€314.72
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.87 |
*price indicative
- RS Stock No.:
- 360-005
- Mfr. Part No.:
- AF4R WORK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Floodlight | |
| Power | 33.8W | |
| Voltage | 7.2V | |
| IP Rating | IP67 | |
| Incandescent Equivalent Wattage | 130W | |
| Housing Material | Aluminium Alloy | |
| Number of LEDs | 24 | |
| Colour | Black | |
| Luminous Flux | 2000lm | |
| Mount Type | Magnetic | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -20°C | |
| Plug Type | AC, USB | |
| Maximum Operating Temperature | +40°C | |
| Series | AF4R | |
| Standards/Approvals | ISO 9001, CE, UKCA | |
| Width | 266mm | |
| Depth | 44mm | |
| Height | 119mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| PIR Included | No | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Diffuser Material | Polycarbonate | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Floodlight | ||
Power 33.8W | ||
Voltage 7.2V | ||
IP Rating IP67 | ||
Incandescent Equivalent Wattage 130W | ||
Housing Material Aluminium Alloy | ||
Number of LEDs 24 | ||
Colour Black | ||
Luminous Flux 2000lm | ||
Mount Type Magnetic | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -20°C | ||
Plug Type AC, USB | ||
Maximum Operating Temperature +40°C | ||
Series AF4R | ||
Standards/Approvals ISO 9001, CE, UKCA | ||
Width 266mm | ||
Depth 44mm | ||
Height 119mm | ||
Hazardous Area Certification IECEx, ATEX | ||
PIR Included No | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Diffuser Material Polycarbonate | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
Ledlenser AF4R Series Floodlight, 33.8W Power, 6500K Colour Temperature - AF4R WORK
This floodlight is a portable LED worklight designed for demanding outdoor and industrial environments. It delivers bright cool-white illumination from 24 LEDs and is intended for use where moisture resistance and hazardous-area certification are required. The unit accepts AC and USB charging and mounts magnetically for hands-free placement.
Features and Benefits:
• 2000lm output provides high-visibility illumination for tasks
• 6500K colour temperature offers crisp daylight-equivalent lighting
• IP67 ingress protection enables operation in wet conditions
• 33.8W power consumption reduces energy draw versus incandescent
• Aluminium alloy housing dissipates heat for sustained operation
• 6500K colour temperature offers crisp daylight-equivalent lighting
• IP67 ingress protection enables operation in wet conditions
• 33.8W power consumption reduces energy draw versus incandescent
• Aluminium alloy housing dissipates heat for sustained operation
Applications
• Suitable for maintenance in classified hazardous zones
• Ideal for outdoor site lighting and temporary work areas
• Used for inspection tasks requiring hands-free mounting
• Can be used on vehicles or metal structures via magnetic mount
• Ideal for outdoor site lighting and temporary work areas
• Used for inspection tasks requiring hands-free mounting
• Can be used on vehicles or metal structures via magnetic mount
What temperatures can it operate within?
It operates between -20°C and +40°C.
Which certifications indicate suitability for hazardous areas?
It holds IECEx and ATEX hazardous-area certification.
How is the lamp powered and recharged?
It uses a 7.2V rechargeable supply with AC and USB plug options.
What materials protect the light and diffuser?
The housing is aluminium alloy and the diffuser is polycarbonate.
How is energy performance classified?
It carries an E energy efficiency rating and is registered under energy label number 1908851.
Related links
- LEDLENSER AF12R Floodlight 7.2 W Black IP67, 14.4V
- LEDLENSER AF12C Floodlight 75 W Black IP67, 240V
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- Sylvania SylFlood Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- RS PRO Portable Floodlight 70 W Black IP54, 5V
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP67
- Led Lenser AT10C Floodlight 500 W Black IP67, 230V
