LEDLENSER AF8R Floodlight, 48 LED, 50.8 W Black, 4000 lm, IP67, 10.8V
- RS Stock No.:
- 360-001
- Mfr. Part No.:
- AF8R WORK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€358.74
(exc. VAT)
€441.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.74 |
*price indicative
- RS Stock No.:
- 360-001
- Mfr. Part No.:
- AF8R WORK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Power | 50.8W | |
| Product Type | Floodlight | |
| Voltage | 10.8V | |
| Incandescent Equivalent Wattage | 270W | |
| IP Rating | IP67 | |
| Number of LEDs | 48 | |
| Housing Material | Aluminium Alloy | |
| Mount Type | Magnetic | |
| Colour | Black | |
| Luminous Flux | 4000lm | |
| Colour Temperature | 6500K | |
| Plug Type | USB, AC | |
| Minimum Operating Temperature | -20°C | |
| Series | AF8R | |
| Maximum Operating Temperature | +40°C | |
| Height | 179mm | |
| Depth | 41mm | |
| Width | 275mm | |
| Standards/Approvals | CE, UKCA, ISO 9001 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| PIR Included | No | |
| Diffuser Material | Polycarbonate | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Power 50.8W | ||
Product Type Floodlight | ||
Voltage 10.8V | ||
Incandescent Equivalent Wattage 270W | ||
IP Rating IP67 | ||
Number of LEDs 48 | ||
Housing Material Aluminium Alloy | ||
Mount Type Magnetic | ||
Colour Black | ||
Luminous Flux 4000lm | ||
Colour Temperature 6500K | ||
Plug Type USB, AC | ||
Minimum Operating Temperature -20°C | ||
Series AF8R | ||
Maximum Operating Temperature +40°C | ||
Height 179mm | ||
Depth 41mm | ||
Width 275mm | ||
Standards/Approvals CE, UKCA, ISO 9001 | ||
Hazardous Area Certification IECEx, ATEX | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
PIR Included No | ||
Diffuser Material Polycarbonate | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
Ledlenser AF8R Series Floodlight, 50.8W Power, 4000lm Luminous Flux - AF8R WORK
This floodlight is a portable LED worklight designed for demanding outdoor and hazardous environments. It delivers a high lumen output at cool 6500K light and operates from a low-voltage supply. The unit is built with a robust aluminium-alloy housing and a polycarbonate diffuser to withstand moisture and mechanical exposure while remaining compatible with both USB and AC power sources.
Features and Benefits:
• IP67 ingress protection enables use in wet conditions
• 4000lm output provides strong task illumination
• 50.8W consumption reduces energy draw compared with high-wattage lamps
• 6500K colour temperature yields crisp daylight illumination
• Magnetic mount allows quick hands-free attachment
• 4000lm output provides strong task illumination
• 50.8W consumption reduces energy draw compared with high-wattage lamps
• 6500K colour temperature yields crisp daylight illumination
• Magnetic mount allows quick hands-free attachment
Applications
• Suitable for outdoor construction site lighting
• Ideal for vehicle-mounted temporary lighting
• Used for inspection in classified hazardous zones
• Can be used for emergency response and rescue tasks
• Suitable for portable workshop and maintenance operations
• Ideal for vehicle-mounted temporary lighting
• Used for inspection in classified hazardous zones
• Can be used for emergency response and rescue tasks
• Suitable for portable workshop and maintenance operations
What temperature range can it operate within?
It functions between -20°C and +40°C.
How is the luminaire powered on site?
It accepts 10.8V input and can be run from USB or AC sources.
Which certifications indicate suitability for hazardous areas?
It holds IECEx and ATEX hazardous-area certification.
What is the lamp type and LED configuration?
The unit uses an LED lamp with 48 individual LEDs.
What material protects the light-emitting surface?
The front is covered with a polycarbonate diffuser.
Related links
- Led Lenser AT10C Floodlight 500 W Black IP67, 230V
- LEDLENSER AF4R Floodlight 33.8 W Black IP67, 7.2V
- LEDLENSER AF12R Floodlight 7.2 W Black IP67, 14.4V
- LEDLENSER AF12C Floodlight 75 W Black IP67, 240V
- brennenstuhl Rechargeable LED Light 50 W Black IP65, 220V ac
- RS PRO Floodlight 150 W Cool White IP65
- LEDLENSER AF2R Floodlight 17.8 W Silver IP54, 3.7V
- LEDLENSER H19R SIGNATURE LED Head Torch 4000 lm H-series Range 330 m
