LEDLENSER AF12C Floodlight, 96 LED, 75 W Black, 8000 lm, IP67, 240V
- RS Stock No.:
- 360-003
- Mfr. Part No.:
- AF12C WORK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€320.17
(exc. VAT)
€393.81
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.17 |
*price indicative
- RS Stock No.:
- 360-003
- Mfr. Part No.:
- AF12C WORK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Power | 75W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP67 | |
| Incandescent Equivalent Wattage | 530W | |
| Housing Material | Aluminium Alloy | |
| Number of LEDs | 96 | |
| Luminous Flux | 8000lm | |
| Colour | Black | |
| Mount Type | Magnetic | |
| Colour Temperature | 6500K | |
| Plug Type | USB, AC | |
| Minimum Operating Temperature | -20°C | |
| Series | AF12C | |
| Maximum Operating Temperature | +40°C | |
| Standards/Approvals | ISO 9001, UKCA, CE | |
| Width | 382mm | |
| Depth | 41mm | |
| Height | 214mm | |
| Lamp Type | LED | |
| PIR Included | No | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | ATEX, IECEx | |
| Lamp Supplied | No | |
| Diffuser Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Power 75W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP67 | ||
Incandescent Equivalent Wattage 530W | ||
Housing Material Aluminium Alloy | ||
Number of LEDs 96 | ||
Luminous Flux 8000lm | ||
Colour Black | ||
Mount Type Magnetic | ||
Colour Temperature 6500K | ||
Plug Type USB, AC | ||
Minimum Operating Temperature -20°C | ||
Series AF12C | ||
Maximum Operating Temperature +40°C | ||
Standards/Approvals ISO 9001, UKCA, CE | ||
Width 382mm | ||
Depth 41mm | ||
Height 214mm | ||
Lamp Type LED | ||
PIR Included No | ||
Sub Type Floodlight | ||
Hazardous Area Certification ATEX, IECEx | ||
Lamp Supplied No | ||
Diffuser Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Ledlenser AF12C Series Floodlight, 75W Power, 8000lm Luminous Flux - AF12C WORK
This floodlight is an industrial-grade LED luminaire designed for high-output outdoor illumination in demanding environments. It delivers strong white light while operating from a 240V supply and is suitable for locations requiring robust ingress protection and hazardous-area approval. The unit combines a metal housing with impact-resistant optics and offers dual plug options for flexible deployment.
Features and Benefits:
• 8000lm output provides broad-area illumination for large spaces
• 75W power consumption reduces energy draw compared with incandescent
• 6500K colour temperature renders crisp daylight appearance for tasks
• IP67 ingress protection enables operation in wet and dusty conditions
• ATEX and IECEx certification permits use in classified hazardous zones
• 75W power consumption reduces energy draw compared with incandescent
• 6500K colour temperature renders crisp daylight appearance for tasks
• IP67 ingress protection enables operation in wet and dusty conditions
• ATEX and IECEx certification permits use in classified hazardous zones
Applications
• Suitable for outdoor site perimeter and security lighting
• Ideal for maintenance areas within hazardous installations
• Used for temporary lighting with USB or AC plug options
• Can be used for commercial façade and car park illumination
• Ideal for maintenance areas within hazardous installations
• Used for temporary lighting with USB or AC plug options
• Can be used for commercial façade and car park illumination
What temperature range can it operate within?
It operates between -20°C and +40°C.
What materials provide structural protection?
The body is MADE from aluminium alloy with a polycarbonate diffuser for impact resistance.
How is it mounted for hands-free placement?
It uses a magnetic mount for attachment to ferrous surfaces.
How many LEDs and what colour rendering does it use?
It contains 96 LEDs producing a 6500K daylight output.
What energy compliance and labelling apply?
It holds EU and UK energy registrations and is rated E on the energy efficiency scale.
Related links
- LEDLENSER AF12R Floodlight 7.2 W Black IP67, 14.4V
- LEDLENSER AF4R Floodlight 33.8 W Black IP67, 7.2V
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- Nightsearcher LINKSTAR Linkable Floodlight 50 W White IP65, 110V ac
- LEDLENSER AF2R Floodlight 17.8 W Silver IP54, 3.7V
- LEDVANCE 40580 Floodlight 8000 lm 277 V
- LEDVANCE FL PFM Floodlight 8000 lm 277V ac
- Led Lenser AT10C Floodlight 500 W Black IP67, 230V
