RS Better World
Bailey Electric & Electronics bv Floodlight
- RS Stock No.:
- 482-535
- Distrelec Article No.:
- 304-11-753
- Mfr. Part No.:
- 145820
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€203.90
(exc. VAT)
€250.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 482-535
- Distrelec Article No.:
- 304-11-753
- Mfr. Part No.:
- 145820
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Floodlight | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Floodlight | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Floodlight, 50 W
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv BaiColour LED floodlight Floodlight 7500 lm 240V
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv LED Floodlight 300 W White 260V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
