RS Better World
brennenstuhl 1171 LED Floodlight, 20 W Black, 2300 lm, IP65, 240V
- RS Stock No.:
- 649-041
- Mfr. Part No.:
- 1171250244
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€109.64
(exc. VAT)
€134.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 649-041
- Mfr. Part No.:
- 1171250244
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | LED Floodlight | |
| Power | 20W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Durable Break Resistant Plastic | |
| Luminous Flux | 2300lm | |
| Colour | Black | |
| Series | 1171 | |
| Height | 720mm | |
| Standards/Approvals | RoHS | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Sub Type | Floodlight | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type LED Floodlight | ||
Power 20W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Durable Break Resistant Plastic | ||
Luminous Flux 2300lm | ||
Colour Black | ||
Series 1171 | ||
Height 720mm | ||
Standards/Approvals RoHS | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Sub Type Floodlight | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Floodlight is built for demanding environments, featuring a durable rubber-neoprene cable and a rugged design. It offers IK08 impact strength for high resistance to mechanical stress and an IP65 protection rating for dust-tight and water jet-resistant performance. The black housing adds a sleek, professional look,
Rubber neoprene cable
IK08 impact strength
IP65 protection rating
Related links
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- brennenstuhl 1171 LED Floodlight 4800 lm 240V
- brennenstuhl 1171 LED Floodlight 100 W Black 13500 lm 240V
- brennenstuhl JARO 3060 Projector 2300 lm 220V
- brennenstuhl JARO 3060 P Projector 2300 lm 220V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
- LEDVANCE 40580 Floodlight 1600 lm 240V
