brennenstuhl 1171 LED Floodlight, 3 LED, 100 W Black, Grey, 13500 lm, IP54, 240V
- RS Stock No.:
- 649-072
- Mfr. Part No.:
- 1173700008
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€478.23
(exc. VAT)
€588.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.23 |
*price indicative
- RS Stock No.:
- 649-072
- Mfr. Part No.:
- 1173700008
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Power | 100W | |
| Product Type | LED Floodlight | |
| Voltage | 240V | |
| IP Rating | IP54 | |
| Number of LEDs | 3 | |
| Housing Material | Durable Break Resistant Plastic | |
| Colour | Black, Grey | |
| Luminous Flux | 13500lm | |
| Series | 1171 | |
| Height | 1.03m | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Power 100W | ||
Product Type LED Floodlight | ||
Voltage 240V | ||
IP Rating IP54 | ||
Number of LEDs 3 | ||
Housing Material Durable Break Resistant Plastic | ||
Colour Black, Grey | ||
Luminous Flux 13500lm | ||
Series 1171 | ||
Height 1.03m | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Professional Tripod LED Worklight three-head T is ideal for illuminating construction sites, enclosed spaces or halls. Each of the three spotlights can be individually adjusted to achieve the optimum lighting position for every requirement. Numerous settings can be made using the free BT Control app: Switching on and off, brightness, grouping (several work lights can be controlled simultaneously) and setting a countdown timer.
Protection against contact and internal dust deposits
Protected against splashing water from all directions
Related links
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- brennenstuhl 1171 LED Floodlight 4800 lm 240V
- brennenstuhl 1171 LED Floodlight 2300 lm 240V
- brennenstuhl D 9051 MRA Spotlight Grey IP54, 240V
- brennenstuhl LED Floodlight Work Light 240V, IP54
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 100 W Black IP65
- brennenstuhl WFD LED Floodlight 29.2 W IP54, 220 → 250 V ac
- brennenstuhl Floodlight IP54, 240V
