RS Better World
brennenstuhl JARO 3060 Projector, 20 W Black, 2300 lm, IP65, 220V
- RS Stock No.:
- 780-286
- Mfr. Part No.:
- 1171250241
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 780-286
- Mfr. Part No.:
- 1171250241
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Power | 20W | |
| Product Type | Projector | |
| Voltage | 220V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Wall | |
| Luminous Flux | 2300lm | |
| Colour | Black | |
| Series | JARO 3060 | |
| Height | 110mm | |
| Depth | 50mm | |
| Width | 150mm | |
| Sub Type | Floodlight | |
| Better World Product | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Power 20W | ||
Product Type Projector | ||
Voltage 220V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Wall | ||
Luminous Flux 2300lm | ||
Colour Black | ||
Series JARO 3060 | ||
Height 110mm | ||
Depth 50mm | ||
Width 150mm | ||
Sub Type Floodlight | ||
Better World Product Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl LED projector offers powerful illumination for both indoor and outdoor settings, featuring a robust and modern aluminium housing along with a convenient design for easy installation.
High-performance Everlight SMD LEDs deliver exceptional brightness
Waterproof connection Terminal simplifies the setup process
Adjustable bracket allows flexible wall mounting options
Impact resistance rated at IK08 ensures durability
Energy efficiency class I maximises electrical usage
Light output of 2300lm offers bright and vivid illumination
Related links
- brennenstuhl JARO 3060 P Projector 2300 lm 220V
- brennenstuhl JARO 7060 Projector 5800 lm 220V
- brennenstuhl JARO 7060 P PIR Included Projector 5800 lm 220V
- brennenstuhl 1171 LED Floodlight 2300 lm 240V
- brennenstuhl JARO Light 30 W Black IP65, 220V ac
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- brennenstuhl JARO Light 150 W Black IP65, 220V ac
- brennenstuhl JARO Light 100 W Black IP65, 220V ac
