Ecolink BVP009 PIR Included LED Floodlight, 1 LED, 70 W White, 5950 lm, IP65, IP65, 240V
- RS Stock No.:
- 722-501
- Mfr. Part No.:
- 911401858185
- Manufacturer:
- Ecolink
Image representative of range
Subtotal (1 unit)*
€28.32
(exc. VAT)
€34.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.32 |
*price indicative
- RS Stock No.:
- 722-501
- Mfr. Part No.:
- 911401858185
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Product Type | LED Floodlight | |
| Power | 70W | |
| Voltage | 240V | |
| IP Rating | IP65, IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 5950lm | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Colour Reference Code | 840 | |
| Series | BVP009 | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Height | 217mm | |
| Width | 276mm | |
| Hazardous Area Certification | No | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Product Type LED Floodlight | ||
Power 70W | ||
Voltage 240V | ||
IP Rating IP65, IP65 | ||
Number of LEDs 1 | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 5950lm | ||
Colour White | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Colour Reference Code 840 | ||
Series BVP009 | ||
Depth 31mm | ||
Standards/Approvals No | ||
Height 217mm | ||
Width 276mm | ||
Hazardous Area Certification No | ||
PIR Included Yes | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.
PIR sensor option available
Full IP65 construction including PIR sensor
Related links
- Ecolink BVP009 PIR Included LED Floodlight 70 W White IP65 240V
- Ecolink BVP009 PIR Included LED Floodlight 150 W White IP65, 240V
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 30 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 20 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 10 W IP65
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- RS PRO PIR Included LED Floodlight 125 lm, IP65
