ARC GROUP LPS100 Light, 42 LED, 100 W White, 8500 lm, IP65, 240V
- RS Stock No.:
- 671-410
- Mfr. Part No.:
- LPS100
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€32.92
(exc. VAT)
€40.49
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.92 |
*price indicative
- RS Stock No.:
- 671-410
- Mfr. Part No.:
- LPS100
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Power | 100W | |
| Product Type | Light | |
| Voltage | 240V | |
| Incandescent Equivalent Wattage | 800W | |
| IP Rating | IP65 | |
| Number of LEDs | 42 | |
| Colour | White | |
| Luminous Flux | 8500lm | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | LPS100 | |
| Depth | 38mm | |
| Height | 182mm | |
| Standards/Approvals | CE | |
| Width | 252mm | |
| Sub Type | Floodlight | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Power 100W | ||
Product Type Light | ||
Voltage 240V | ||
Incandescent Equivalent Wattage 800W | ||
IP Rating IP65 | ||
Number of LEDs 42 | ||
Colour White | ||
Luminous Flux 8500lm | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series LPS100 | ||
Depth 38mm | ||
Height 182mm | ||
Standards/Approvals CE | ||
Width 252mm | ||
Sub Type Floodlight | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The ARC GROUP 100W LED floodlight offers high performance with an 8500 lm output and a color temperature of 3000 / 4000 / 6500 K, providing WARM / NEUTRAL and COLD white light. It replaces traditional 800W floodlights while being energy efficient. The fixture is IP65 and IK10 rated for protection against dust, water, and impact, making it suitable for outdoor use. It features a wide 100° beam angle and a Compact design measuring 258x202x38mm.
The ARC GROUP 100W LED floodlight offers high performance with an 8500 lm output and a color temperature of 3000 / 4000 / 6500 K, providing WARM / NEUTRAL and COLD white light. It replaces traditional 800W floodlights while being energy efficient. The fixture is IP65 and IK10 rated for protection against dust, water, and impact, making it suitable for outdoor use. It features a wide 100° beam angle and a Compact design measuring 258x202x38mm.
Related links
- ARC GROUP LPS10W Light 10 W White IP65, 240V
- Ecolink FLD Floodlight 100 W White IP65, 240V
- ARC GROUP LPS30W Light 2700 lm 240V
- ARC GROUP LPS50W Light 4500 lm 240V
- ARC GROUP LPS20W Light 1800 lm 240V
- Ecolink BVP009 LED Floodlight 100 W IP65 PIR
- ARC GROUP LU-P2040 PIR Included Light 20 W White IP44, 240V
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
