LEDVANCE FL Floodlight, 69 W Black, 9150 lm, IP66, 240V
- RS Stock No.:
- 722-516
- Mfr. Part No.:
- 4099854306082
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€223.76
(exc. VAT)
€275.22
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.76 |
*price indicative
- RS Stock No.:
- 722-516
- Mfr. Part No.:
- 4099854306082
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 69W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 9150lm | |
| Mount Type | Bracket | |
| Colour | Black | |
| Colour Temperature | 3000K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Maximum Operating Temperature | 50°C | |
| Series | FL | |
| Depth | 236mm | |
| Height | 236mm | |
| Width | 52mm | |
| Standards/Approvals | UKCA | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Beam Angle | 30° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 69W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 9150lm | ||
Mount Type Bracket | ||
Colour Black | ||
Colour Temperature 3000K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Maximum Operating Temperature 50°C | ||
Series FL | ||
Depth 236mm | ||
Height 236mm | ||
Width 52mm | ||
Standards/Approvals UKCA | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Beam Angle 30° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE flood lights feature a breather membrane to optimize Air exchange without compromising IP protection, along with selectable power steps (Multi Lumen) on the housing for versatility. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. Offering up to 90% energy savings compared to halogen lamp floodlights, these lights are bright, durable, and robust. Additionally, they feature no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.
High luminous efficacy
Type of protection IP66
Reflector-based symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
