LEDVANCE FL Floodlight, 100 W Black, 15000 lm, IP66, 240V
- RS Stock No.:
- 722-519
- Mfr. Part No.:
- 4099854306280
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€569.49
(exc. VAT)
€700.47
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.49 |
*price indicative
- RS Stock No.:
- 722-519
- Mfr. Part No.:
- 4099854306280
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 100W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Luminous Flux | 15000lm | |
| Mount Type | Bracket | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Series | FL | |
| Width | 55mm | |
| Depth | 266mm | |
| Height | 343mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 100W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour Black | ||
Luminous Flux 15000lm | ||
Mount Type Bracket | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Series FL | ||
Width 55mm | ||
Depth 266mm | ||
Height 343mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE flood lights feature a breather membrane that optimizes Air exchange without compromising IP protection and offer versatility with selectable power steps on the housing. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. These lights are bright, robust, and durable, delivering energy savings of up to 90% compared to halogen lamp floodlights, with no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.
High luminous efficacy
Type of protection IP66
Reflector-based with symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
