LEDVANCE FL Floodlight, 69 W Black, 10000 lm, IP66, 240V
- RS Stock No.:
- 722-530
- Mfr. Part No.:
- 4099854306945
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€274.53
(exc. VAT)
€337.67
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.53 |
*price indicative
- RS Stock No.:
- 722-530
- Mfr. Part No.:
- 4099854306945
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 69W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Bracket | |
| Colour | Black | |
| Luminous Flux | 10000lm | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | FL | |
| Width | 52mm | |
| Standards/Approvals | UKCA | |
| Depth | 236mm | |
| Height | 236mm | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 69W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Bracket | ||
Colour Black | ||
Luminous Flux 10000lm | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series FL | ||
Width 52mm | ||
Standards/Approvals UKCA | ||
Depth 236mm | ||
Height 236mm | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE Flood lights automatically switch on and off based on available daylight and feature an always-on override, activated via a special mains switching pattern. They include a breather membrane to optimize Air exchange without compromising IP protection and offer versatility with selectable power steps (Multi Lumen) on the housing. A robust cable gland with an integrated waterstop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination.
Daylight sensor and integrated in glass cover
Switch on below 35 lux and switch off above 95 lux illuminance
High luminous efficacy
Type of protection IP66
Reflector-based with symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
Related links
- LEDVANCE FL Floodlight 10000 lm 240V
- LEDVANCE 4099854 Floodlight 10000 lm 240V
- LEDVANCE FL Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 10000 lm 240V
- LEDVANCE FL Floodlight 2400 lm 240V
- LEDVANCE FL Floodlight 15000 lm 240V
- LEDVANCE FL Floodlight 20000 lm 240V
