Bailey Electric & Electronics bv BaiColour LED floodlight Floodlight, 50 W Green, 3750 lm, IP65, 240V
- RS Stock No.:
- 768-062
- Mfr. Part No.:
- 145749
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€111.89
(exc. VAT)
€137.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.89 |
*price indicative
- RS Stock No.:
- 768-062
- Mfr. Part No.:
- 145749
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 50W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Surface Mount | |
| Colour | Green | |
| Luminous Flux | 3750lm | |
| Colour Temperature | 8000K | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -35°C | |
| Series | BaiColour LED floodlight | |
| Maximum Operating Temperature | 45°C | |
| Depth | 34mm | |
| Height | 34mm | |
| Width | 160mm | |
| Sub Type | Spotlight & Downlight | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Beam Angle | 80° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 50W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Surface Mount | ||
Colour Green | ||
Luminous Flux 3750lm | ||
Colour Temperature 8000K | ||
Lifespan 30000h | ||
Minimum Operating Temperature -35°C | ||
Series BaiColour LED floodlight | ||
Maximum Operating Temperature 45°C | ||
Depth 34mm | ||
Height 34mm | ||
Width 160mm | ||
Sub Type Spotlight & Downlight | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Beam Angle 80° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Floodlight Colour is a robust lighting solution designed for versatile outdoor applications. Featuring a striking green hue, it delivers reliable illumination for various festive events and decorations, ensuring visibility and safety.
Offers a luminaire efficacy of 75 lm/W for optimized energy use
Rated for an ambient temperature of -35°C to +45°C, suitable for diverse climates
IP65 rated for excellent protection against dust and water ingress
Related links
- Bailey Electric & Electronics bv BaiColour LED floodlight Floodlight 7500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5250 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2400 lm 240V
- Bailey Electric & Electronics bv LED Floodlight LV Floodlight 7000 lm 36V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 16500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
