Nightsearcher Faststar m Floodlight, 1 LED, 10 W Cool White, 800 lm, IP65
- RS Stock No.:
- 179-8917
- Mfr. Part No.:
- NSFASTSTAR10
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€18.40
(exc. VAT)
€22.63
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.40 |
*price indicative
- RS Stock No.:
- 179-8917
- Mfr. Part No.:
- NSFASTSTAR10
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Power | 10W | |
| Incandescent Equivalent Wattage | 10W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Luminous Flux | 800lm | |
| Mount Type | Wall | |
| Colour | Cool White | |
| Colour Temperature | 6000K | |
| Lifespan | 50000h | |
| Series | Faststar m | |
| Height | 145mm | |
| Width | 140mm | |
| Depth | 36mm | |
| Standards/Approvals | CE | |
| PIR Included | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Power 10W | ||
Incandescent Equivalent Wattage 10W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Luminous Flux 800lm | ||
Mount Type Wall | ||
Colour Cool White | ||
Colour Temperature 6000K | ||
Lifespan 50000h | ||
Series Faststar m | ||
Height 145mm | ||
Width 140mm | ||
Depth 36mm | ||
Standards/Approvals CE | ||
PIR Included No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
Nightsearcher LED Floodlight
The Nightsearcher FastStar Slimline 10W security LED floodlight is an energy-efficient security solution for driveways, offices and warehouses. It has angled brackets make it easier for wall mounting. This has a lifespan of about 50,000 hours.
Features and Benefits
• energy-efficient LED light saves up to 90% on your electricity bills
• Simple and quick to install
• Tempered glass and tough aluminium housing
• Slimline design
• Has an anti-glare cover
• No heat generated
• 800lm output brightness
• 10m beam length
• Beam angle of 120°
Applications
• Home driveway security
• Safeguarding offices and warehouses
Certifications
• IP65 rated
Related links
- Nightsearcher Faststar m PIR Included Floodlight 10 W Cool White IP65
- Nightsearcher Faststar m Floodlight 50 W Cool White IP65
- Nightsearcher Faststar m Floodlight 30 W Cool White IP65
- Nightsearcher Faststar m PIR Included Floodlight 30 W Cool White IP65
- Seeit Floodlight 10 W Natural White IP65
- RS PRO LED Floodlight 10 W Cool White IP65
- RS PRO Floodlight 100 W Cool White IP65
- RS PRO Floodlight 20 W Cool White IP65