Nightsearcher Faststar m Floodlight, 1 LED, 30 W Cool White, 2400 lm, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-8912
Mfr. Part No.:
NSFASTSTAR30
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Power

30W

Product Type

Floodlight

Incandescent Equivalent Wattage

30W

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Colour

Cool White

Luminous Flux

2400lm

Mount Type

Wall

Colour Temperature

6000K

Lifespan

50000h

Series

Faststar m

Depth

37mm

Standards/Approvals

CE

Height

200mm

Width

195mm

Hazardous Area Certification

No

Sub Type

Outdoor

Lamp Type

LED

PIR Included

No

Beam Angle

120°

Diffuser Material

Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN

Nightsearcher Faststar LED Security LED Floodlight


The Nightsearcher slimline 30W LED floodlight is an energy efficient security solution for driveways, offices and warehouses. The angled brackets make it easier for wall mounting. The FastStar has a lifespan of about 50,000 hours. It can be connected to the mains AC supply directly through the internal terminal block or by using, the cables provided into a suitable rated junction box.

Features and Benefits


• Energy efficient LED light saves up to 90% on your electricity bills

• Simple and quick to install

• Tempered glass and tough aluminium housing

• Slimline design

• Lights up to 5 minutes

• Anti-glare cover

• Tough aluminium housing and tempered glass cover

• No heat produced

• 2, 400lm output brightness

• Beam angle of 120°

• Low heat operation

Applications


• Home driveway security

• Safeguarding offices and warehouses

The FastStar slimline security lights have a 50,000 hour lifespan and are up to 90% more energy efficient than traditional security lighting. The FastStar security lights are perfect for home driveways and other security related applications such as safeguarding offices and warehouses. The robust angled bracket makes the FastStar easy for wall installation and it has 2 ways to connect, direct to internal terminal block or with the provided cable into a suitable rated junction box.

Certifications


Energy efficient LED floodlight

10W - 800 lumens | 30W - 2400 lumens | 50W - 4000 lumens

50,000 hour lifespan

Save up to 90% on electricity costs!

Tough aluminium housing and tempered glass

Slimline design

Anti-glare cover

Generates no heat

120° beam angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy