Nightsearcher Faststar m PIR Included Floodlight, 1 LED, 30 W Cool White, 2400 lm, IP65
- RS Stock No.:
- 179-8911
- Mfr. Part No.:
- NSFASTSTAR30PIR
- Manufacturer:
- Nightsearcher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-8911
- Mfr. Part No.:
- NSFASTSTAR30PIR
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Power | 30W | |
| Incandescent Equivalent Wattage | 30W | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 2400lm | |
| Mount Type | Wall | |
| Colour | Cool White | |
| Colour Temperature | 6000K | |
| Lifespan | 50000h | |
| Series | Faststar m | |
| Standards/Approvals | CE | |
| Width | 195mm | |
| Depth | 37mm | |
| Height | 200mm | |
| Hazardous Area Certification | No | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Beam Angle | 120° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Power 30W | ||
Incandescent Equivalent Wattage 30W | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 2400lm | ||
Mount Type Wall | ||
Colour Cool White | ||
Colour Temperature 6000K | ||
Lifespan 50000h | ||
Series Faststar m | ||
Standards/Approvals CE | ||
Width 195mm | ||
Depth 37mm | ||
Height 200mm | ||
Hazardous Area Certification No | ||
PIR Included Yes | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Beam Angle 120° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
Nightsearcher Faststar LED Security Light
The Nightsearcher slimline 30W PIR LED floodlight is an energy efficient security solution for driveways, offices and warehouses. The angled brackets make it easier for wall mounting. The FastStar has a lifespan of about 50,000 hours. It can be connected to the mains AC supply directly through the internal terminal block or by using, the cables provided into a suitable rated junction box.
Features and Benefits
• Energy efficient LED light saves up to 90% on your electricity bills
• Simple and quick to install
• Tempered glass and tough aluminium housing
• Slimline design
• Lights up to 5 minutes
• Anti-glare cover
• Tough aluminium housing and tempered glass cover
• No heat produced
• Motion detection zone of 12m
• Day and night auto motion sensor
• 2, 400lm output brightness
• Beam angle of 120°
• Low heat operation
Applications
• Home driveway security
• Safeguarding offices and warehouses
Designed for quick and simple installation 2 ways to connect to mains AC supply:Directly into internal terminal block or with cable provided into a suitable rated junction box.
Certifications
Energy efficient LED
Save up to 90% on electricity costs
50,000 hours - Lifespan
Lights up to 5 minutes
Tough aluminium housing & tempered glass
Slimline design
Anti glare cover
Low heat operation
120° beam angle
12 Metre motion sensor detection
Perfect for home and security related applications.
Up To 90% More Efficient Than Traditional Lighting
Angled bracket allows easy wall installation
Related links
- Nightsearcher Faststar m PIR Included Floodlight 10 W Cool White IP65
- Nightsearcher Faststar m Floodlight 30 W Cool White IP65
- Nightsearcher Faststar m Floodlight 50 W Cool White IP65
- Nightsearcher Faststar m Floodlight 10 W Cool White IP65
- LEDVANCE FL PFM Floodlight 2400 lm 100V ac, 277 V ac
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V