LEDbrennenstuhl AL PIR Included Floodlight, 30 LED, 1178020901, IP44
- RS Stock No.:
- 187-1035
- Mfr. Part No.:
- 1178020901
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€52.39
(exc. VAT)
€64.44
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.39 |
*price indicative
- RS Stock No.:
- 187-1035
- Mfr. Part No.:
- 1178020901
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 20W | |
| IP Rating | IP44 | |
| Number of LEDs | 30 | |
| Housing Material | Aluminium | |
| Mount Type | Supporting Bracket | |
| Colour Temperature | 3000K | |
| Lifespan | 54000h | |
| Series | AL | |
| Depth | 49mm | |
| Height | 194mm | |
| Standards/Approvals | RoHS | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| LED Luminosity | 2080 lm | |
| Beam Angle | 180° | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 20W | ||
IP Rating IP44 | ||
Number of LEDs 30 | ||
Housing Material Aluminium | ||
Mount Type Supporting Bracket | ||
Colour Temperature 3000K | ||
Lifespan 54000h | ||
Series AL | ||
Depth 49mm | ||
Height 194mm | ||
Standards/Approvals RoHS | ||
Lamp Type LED | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
LED Luminosity 2080 lm | ||
Beam Angle 180° | ||
- COO (Country of Origin):
- CN
The brennenstuhl® AL 2050 P LED spotlight with PIR for wall mounting is an extremely energy-efficient 20W LED spot designed to meet the highest demands. Featuring a high-quality aluminum housing and a safety glass pane for added impact protection, this spotlight can be installed indoors or outdoors. The integrated OSRAM SMD LEDs boast an exceptionally long lifespan, and their wide light distribution allows for illuminating large areas. The infrared motion detector ensures ideal and automatic light distribution in areas like driveways, garage entrances, or carports, thereby contributing to increased security.
Discover the detailed product features below :
IP44 protection rating (protected against foreign objects and splashing water)
Motion detector pivots horizontally and vertically
Detection range up to 12m, detection area up to 180°
Adjustable operating time from approximately 10 seconds to 4 minutes
Adjustable twilight sensor sensitivity
Pivoting mounting bracket
30 OSRAM SMD LEDs
Power : 20W
Luminous flux : 2080lm
Front pane made of safety glass
Color temperature : 3000 K
Related links
- RS PRO PIR Included Floodlight 3.5 W IP65, 3.7V
- PowerLED Flex-PIR PIR Included Floodlight 30 W White IP65
- SHOT Orlando PIR Included Floodlight 3300 lm, IP65
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- RS PRO PIR Included Floodlight, IP44
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
