Nightsearcher LINKSTAR Linkable Floodlight, 96 LED, 50 W White, 6000 lm, IP65, 110V ac
- RS Stock No.:
- 207-0794
- Mfr. Part No.:
- NSLINKSTAR50-KIT
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€206.98
(exc. VAT)
€254.59
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.98 |
*price indicative
- RS Stock No.:
- 207-0794
- Mfr. Part No.:
- NSLINKSTAR50-KIT
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 50W | |
| Product Type | Floodlight | |
| Voltage | 110V ac | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 150W | |
| Housing Material | Aluminium | |
| Number of LEDs | 96 | |
| Mount Type | Pole | |
| Luminous Flux | 6000lm | |
| Colour | White | |
| Series | LINKSTAR Linkable | |
| Width | 200mm | |
| Depth | 50mm | |
| Standards/Approvals | RoHS | |
| Height | 240mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Sub Type | Linkable | |
| PIR Included | No | |
| Lamp Supplied | No | |
| Diffuser Material | Glass | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 50W | ||
Product Type Floodlight | ||
Voltage 110V ac | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 150W | ||
Housing Material Aluminium | ||
Number of LEDs 96 | ||
Mount Type Pole | ||
Luminous Flux 6000lm | ||
Colour White | ||
Series LINKSTAR Linkable | ||
Width 200mm | ||
Depth 50mm | ||
Standards/Approvals RoHS | ||
Height 240mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Sub Type Linkable | ||
PIR Included No | ||
Lamp Supplied No | ||
Diffuser Material Glass | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The Nightsearcher industrial site linkable LED floodlight can be Fitted with CEE 110V plug and socket allowing multiple lights to be linked together. It had adjustable bracket.
Low heat emission
High Strength aluminium casing
Related links
- Nightsearcher LINKSTAR Linkable Floodlight 50 W White IP65, 110V ac
- Nightsearcher Ecostar Pro Linkable Range Floodlight 50 W IP65
- RS PRO Floodlight 50 W Cool White IP65, 110V ac
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- RS PRO Floodlight 100 W Cool White IP65, 110V ac
- LEDLENSER AF12R Floodlight 7.2 W Black IP67, 14.4V
