Philips Lighting BVP167 Floodlight, 1 LED, 50 W Grey, 6000 lm, IP65
- RS Stock No.:
- 217-723
- Mfr. Part No.:
- 911401894386
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€98.17
(exc. VAT)
€120.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.17 |
*price indicative
- RS Stock No.:
- 217-723
- Mfr. Part No.:
- 911401894386
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Power | 50W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 6000lm | |
| Mount Type | Bracket, Angle, Universal | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | BVP167 | |
| Standards/Approvals | CE mark, EU RoHS Compliant, ENEC mark | |
| Depth | 264mm | |
| Width | 173mm | |
| Height | 57mm | |
| Sub Type | Multi-Colour Temperature | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Power 50W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 6000lm | ||
Mount Type Bracket, Angle, Universal | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series BVP167 | ||
Standards/Approvals CE mark, EU RoHS Compliant, ENEC mark | ||
Depth 264mm | ||
Width 173mm | ||
Height 57mm | ||
Sub Type Multi-Colour Temperature | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Inrush time 0.0082 ms
Power Consumption 50 W
Power Factor 0.9
Related links
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP167 Floodlight 70 W Grey IP65
- Philips Lighting BVP167 Floodlight 20 W Grey IP65
- Philips Lighting BVP167 Floodlight 10 W Grey IP65
- Philips Lighting BVP167 Floodlight 30 W Grey IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
