Nightsearcher Ecostar Pro Linkable Range Floodlight, 1 LED, 50 W, 4000 lm, IP65
- RS Stock No.:
- 826-8651
- Mfr. Part No.:
- NSLINKSTAR50
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€157.78
(exc. VAT)
€194.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.78 |
*price indicative
- RS Stock No.:
- 826-8651
- Mfr. Part No.:
- NSLINKSTAR50
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 50W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Mount Type | Pole | |
| Luminous Flux | 4000lm | |
| Plug Type | CEE | |
| Series | Ecostar Pro Linkable Range | |
| Standards/Approvals | RoHS | |
| Depth | 50mm | |
| Height | 240mm | |
| Sub Type | Outdoor | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 50W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Mount Type Pole | ||
Luminous Flux 4000lm | ||
Plug Type CEE | ||
Series Ecostar Pro Linkable Range | ||
Standards/Approvals RoHS | ||
Depth 50mm | ||
Height 240mm | ||
Sub Type Outdoor | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
Nightsearcher ECOSTAR Linkable LED Floodlight
The Nightsearcher ECOSTAR110V is a linkable LED floodlight manufactured in robust aluminium casing. These LED floodlights are fitted with CEE 110V plug and socket, which allows the floodlights to be linked together in a daisy-chain. The ECOSTAR SMD utilises the latest development in LED technology, SMD (surface mounted diode) which delivers a brighter, wider spread of light compared to existing (COB) LED models, the LED energy efficiency also allows for very long cable runs.
The ECOSTAR110V is IP65 rated, water and rust resistant, making it the perfect solution for the industrial and construction industry and outdoor events.
IP65 rated
Aluminium casing
Operates from 110V
Low maintenance
Ultra-low power consumption
Vastly reduced heat
Related links
- Nightsearcher EcoStar Pro Floodlights Floodlight 50 W White IP65 240 V ac
- Nightsearcher Faststar m Floodlight 50 W Cool White IP65
- Nightsearcher LINKSTAR Linkable Floodlight 50 W White IP65, 110V ac
- Nightsearcher LINKSTAR Linkable Floodlight 50 W White IP65, 110V ac
- brennenstuhl Rechargeable LED Light 50 W Black IP65, 220V ac
- Seeit Floodlight 50 W Natural White IP65
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- RS PRO LED Floodlight 50 W Black IP65