SHOT Orlando Floodlight, 10 W White, 900 lm, IP65

Subtotal (1 unit)*

€12.76

(exc. VAT)

€15.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.76

*price indicative

RS Stock No.:
223-4511
Mfr. Part No.:
ORLANDO10G
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Floodlight

Power

10W

Incandescent Equivalent Wattage

150W

IP Rating

IP65

Housing Material

Aluminium

Colour

White

Luminous Flux

900lm

Mount Type

Wall

Colour Temperature

4000K

Lifespan

50000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Series

Orlando

Depth

27mm

Height

133mm

Width

90mm

Standards/Approvals

RoHS

PIR Included

No

Lamp Type

LED

Hazardous Area Certification

No

Beam Angle

100°

Diffuser Material

Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN
The SHOT ORLANDO slim flood light with 'Driver On Board' (DOB) technology has painted aluminium body with tempered glass diffuser and its available in non-dimmable version which has 110 degree beam angle. It has high luminous efficacy up to 90lm/W and has high power factor 0.5. It used integrated valve to in order to avoid condensation.

Operating temperature -20°C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >70

Protection index IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy