SHOT Orlando Floodlight, 90 W White, 9900 lm, IP65
- RS Stock No.:
- 223-4531
- Mfr. Part No.:
- ORLANDO90GD
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€75.45
(exc. VAT)
€92.80
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.45 |
*price indicative
- RS Stock No.:
- 223-4531
- Mfr. Part No.:
- ORLANDO90GD
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Power | 90W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 70W | |
| Housing Material | Aluminium | |
| Luminous Flux | 9900lm | |
| Colour | White | |
| Mount Type | Wall | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Series | Orlando | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Width | 243mm | |
| Height | 313mm | |
| Depth | 37mm | |
| PIR Included | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Power 90W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 70W | ||
Housing Material Aluminium | ||
Luminous Flux 9900lm | ||
Colour White | ||
Mount Type Wall | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Series Orlando | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Width 243mm | ||
Height 313mm | ||
Depth 37mm | ||
PIR Included No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The SHOT ORLANDO slim flood light with 'Driver On Board' (DOB) technology has painted aluminium body with tempered glass diffuser and its available in non-dimmable version which has 110 degree beam angle. It has high luminous efficacy up to 110lm/W and has high power factor 0.9. It used integrated valve to in order to avoid condensation.
Operating temperature -20°C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >70
Protection index IP65
Related links
- SHOT Orlando Floodlight 9900 lm, IP65
- SHOT Orlando Floodlight 3300 lm, IP65
- SHOT Orlando Floodlight 5500 lm, IP65
- SHOT Orlando Floodlight 2200 lm, IP65
- SHOT Orlando Floodlight 900 lm, IP65
- SHOT Orlando PIR Included Floodlight 3300 lm, IP65
- SHOT Orlando PIR Included Floodlight 2200 lm, IP65
- Philips Lighting BVP169 Floodlight 90 W Cool Daylight 10500 lm, IP65
