LEDVANCE FL MAX Floodlight, 600 W White, 121000 lm, IP66
- RS Stock No.:
- 240-7160
- Mfr. Part No.:
- 4058075580718
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€929.63
(exc. VAT)
€1,143.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.63 |
*price indicative
- RS Stock No.:
- 240-7160
- Mfr. Part No.:
- 4058075580718
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 600W | |
| Product Type | Floodlight | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 121000lm | |
| Colour | White | |
| Mount Type | Supporting Bracket | |
| Colour Temperature | 5700K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -30°C | |
| Series | FL MAX | |
| Maximum Operating Temperature | 50°C | |
| Height | 279mm | |
| Width | 590mm | |
| Depth | 660mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Sub Type | Outdoor | |
| Lamp Type | LED | |
| Beam Angle | 30° | |
| Lamp Supplied | No | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 600W | ||
Product Type Floodlight | ||
IP Rating IP66 | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 121000lm | ||
Colour White | ||
Mount Type Supporting Bracket | ||
Colour Temperature 5700K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -30°C | ||
Series FL MAX | ||
Maximum Operating Temperature 50°C | ||
Height 279mm | ||
Width 590mm | ||
Depth 660mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Sub Type Outdoor | ||
Lamp Type LED | ||
Beam Angle 30° | ||
Lamp Supplied No | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Ledvance floodlight max power supply. It is highly robust and durable and it is quick and easy wiring, due to tool-free housing opening. It has a optimized logistic, luminaire head and power supply arrive in individual packaging.
Power supply for Floodlight Max luminaire heads
Joint or separate installation with Floodlight Max luminaire head
M20 and M25 PG glands for mains cable feed-in
LED-module wiring by means of pre-installed fast quick release connector
High surge protection up to 10 kV (L/N-PE and L-N)
Related links
- LEDVANCE FL MAX Floodlight 121000 lm 240V
- LEDVANCE FL MAX Floodlight 121000 lm 240V
- LEDVANCE FL MAX LUM Floodlight 121000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 82000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 81000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 80500 lm 180V
- LEDVANCE FL MAX LUM Floodlight 78000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 117000 lm 180V
